+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE34INOX/160

Cold chisel; flat; L: 160mm; stainless steel; Tipwidth: 18mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE34INOX/160
TME Symbol:
BE34INOX/160

Specification

Manufacturer
BETA
Type of tool
cold chisel
Version
flat
Length
160mm
Material
stainless steel
Tip width
18mm
Gross weight289 g
EAN code8014230872483
See other products in this category: Repair and Construction Tools BETA,
*
BE34INOX/160
0 in TME stock
Net price for quantities from 1 pcs - 34.53 USDGross price for quantities from 1 pcs - 34.53 USD
Net price for quantities from 3 pcs - 33.30 USDGross price for quantities from 3 pcs - 33.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.