+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE39INOX/100

Wedge; L: 100mm; stainless steel; Tipwidth: 50mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE39INOX/100
TME Symbol:
BE39INOX/100

Specification

Manufacturer
BETA
Type of tool
wedge
Length
0.1m
Material
stainless steel
Tip width
50mm
Gross weight236 g
EAN code8014230872506
See other products in this category: Repair and Construction Tools BETA,
*
BE39INOX/100
0 in TME stock
Net price for quantities from 1 pcs - 23.98 USDGross price for quantities from 1 pcs - 23.98 USD
Net price for quantities from 3 pcs - 23.13 USDGross price for quantities from 3 pcs - 23.13 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.