+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE42AS/1/4

Wrench: combination spanner; 1/4"; Overall len: 95mm; 42AS

NEW

Manufacturer: BETA

Manufacturer part number:
BE42AS/1/4
TME Symbol:
BE42AS/1/4

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Spanner size - inch
1/4"
Overall length
95mm
Manufacturer series
42AS
Plating material
chromium, nickel
Key features
  • box end has 15° offset
  • flat head has 15° offset
Gross weight15 g
EAN code8054809593005
See other products in this category: Wrenches and Combination Wrenches BETA,
See other products from this series.:
*
BE42AS/1/4
0 in TME stock
Net price for quantities from 1 pcs - 7.88 USDGross price for quantities from 1 pcs - 7.88 USD
Net price for quantities from 3 pcs - 7.60 USDGross price for quantities from 3 pcs - 7.60 USD
No. of pieces (Multiplicity: 1)