+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE42AS/5/16

Wrench: combination spanner; 5/16"; Overall len: 285mm; 42AS

NEW

Manufacturer: BETA

Manufacturer part number:
BE42AS/5/16
TME Symbol:
BE42AS/5/16

Specification

Manufacturer
BETA
Type of wrench
combination spanner
Spanner size - inch
5/16"
Overall length
285mm
Manufacturer series
42AS
Plating material
chromium, nickel
Key features
  • box end has 15° offset
  • flat head has 15° offset
Gross weight23.5 g
EAN code8054809593067
See other products in this category: Wrenches and Combination Wrenches BETA,
See other products from this series.:
*
BE42AS/5/16
0 in TME stock
Net price for quantities from 1 pcs - 8.08 USDGross price for quantities from 1 pcs - 8.08 USD
Net price for quantities from 3 pcs - 7.80 USDGross price for quantities from 3 pcs - 7.80 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.