+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE55/24X27

Wrench: flat; double-sided; 24mm,27mm; Overall len: 262mm; 55

NEW

Manufacturer: BETA

Manufacturer part number:
BE55/24X27
TME Symbol:
BE55/24X27

Specification

Manufacturer
BETA
Type of wrench
flat
Kind of wrench
double-sided
Overall length
262mm
Manufacturer series
55
Conform to the norm
DIN 3110 ISO 10102
Key features
flat head has 15° offset
Spanner size
  • 24mm
  • 27mm
Gross weight335 g
EAN code8014230021867
See other products in this category: Wrenches and Combination Wrenches BETA,
See other products from this series.:
*
BE55/24X27
0 in TME stock
Net price for quantities from 1 pcs - 11.56 USDGross price for quantities from 1 pcs - 11.56 USD
Net price for quantities from 3 pcs - 11.15 USDGross price for quantities from 3 pcs - 11.15 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.