+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

641/5.5

Wrench tip; torque,spanner; 5.5mm; Application: torque wrench

Manufacturer: BETA

Manufacturer part number:
641/5.5
TME Symbol:
BE641/5.5

Specification

Manufacturer
BETA
Type of wrench accessories
wrench tip
Kind of wrench
spanner, torque
Spanner size
5.5mm
Tools application
torque wrench
Related items
BE604B/5, BE604B/10
Gross weight32 g
EAN code8014230731919
See other products in this category: Wrenches - accessories BETA,
*
641/5.5
0 in TME stock
Net price for quantities from 1 pcs - 71.31 USDGross price for quantities from 1 pcs - 71.31 USD
Net price for quantities from 3 pcs - 68.76 USDGross price for quantities from 3 pcs - 68.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.