+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

861SP/10

Screwdriver bit; spanner; SP10; 1/4"; Overall len: 25mm


Manufacturer: BETA

Manufacturer part number:
861SP/10
TME Symbol:
BE861SP/10

Specification

Manufacturer
BETA
Type of tool
screwdriver bit
Kind of bit
spanner
Bit size
SP10
Holder socket size - inch
1/4"
Kind of holder
C6,3mm
Overall length
25mm
Gross weight5.04 g
EAN code8014230174884
See other products in this category: Screwdriver Bits BETA,
*
861SP/10
10 in TME stock
Net price for quantities from 1 pcs - 1.48 USDGross price for quantities from 1 pcs - 1.48 USD
Net price for quantities from 3 pcs - 1.43 USDGross price for quantities from 3 pcs - 1.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcs