+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE96BP/1.5

Wrench: hex key; spherical; HEX 1.5mm; Overall len: 79mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE96BP/1.5
TME Symbol:
BE96BP/1.5

Specification

Manufacturer
BETA
Type of wrench
hex key
Kind of wrench
spherical
Spanner size
HEX 1.5mm
Overall length
79mm
Gross weight1.4 g
EAN code8014230050034
See other products in this category: Hex and Torx keys BETA,
*
BE96BP/1.5
0 in TME stock
Net price for quantities from 1 pcs - 1.35 USDGross price for quantities from 1 pcs - 1.35 USD
Net price for quantities from 3 pcs - 1.31 USDGross price for quantities from 3 pcs - 1.31 USD
No. of pieces (Multiplicity: 1)