+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

000960354

Wrench: hex key-set; spherical; 9pcs.


Manufacturer: BETA

Manufacturer part number:
000960354
TME Symbol:
BE96BPC/SC9

Specification

Manufacturer
BETA
Type of wrench
hex key - set
Kind of wrench
spherical
Quantity in set/package
9pcs.
Spanner size
  • HEX 1.5mm
  • HEX 2mm
  • HEX 2.5mm
  • HEX 3mm
  • HEX 4mm
  • HEX 5mm
  • HEX 6mm
  • HEX 8mm
  • HEX 10mm
Gross weight395 g
EAN code8014230634012
See other products in this category: Hex and Torx keys BETA,
*
000960354
3 in TME stock
Net price for quantities from 1 set - 29.26 USDGross price for quantities from 1 set - 29.26 USD
Net price for quantities from 3 set - 28.01 USDGross price for quantities from 3 set - 28.01 USD
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.