+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE96BPINOX/10

Wrench: hex key; spherical; HEX 10mm; Overall len: 197mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE96BPINOX/10
TME Symbol:
BE96BPINOX/10

Specification

Manufacturer
BETA
Type of wrench
hex key
Kind of wrench
spherical
Spanner size
HEX 10mm
Overall length
197mm
Material
stainless steel
Gross weight188.5 g
EAN code8014230717210
See other products in this category: Hex and Torx keys BETA,
*
BE96BPINOX/10
0 in TME stock
Net price for quantities from 1 pcs - 11.74 USDGross price for quantities from 1 pcs - 11.74 USD
Net price for quantities from 3 pcs - 11.32 USDGross price for quantities from 3 pcs - 11.32 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.