+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE96N/0.9

Wrench: hex key; HEX 0.9mm; Overall len: 32mm

NEW

Manufacturer: BETA

Manufacturer part number:
BE96N/0.9
TME Symbol:
BE96N/0.9

Specification

Manufacturer
BETA
Type of wrench
hex key
Spanner size
HEX 0.9mm
Overall length
32mm
Gross weight0.2 g
EAN code8014230025230
See other products in this category: Hex and Torx keys BETA,
*
BE96N/0.9
0 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 3 pcs - 0.34 USDGross price for quantities from 3 pcs - 0.34 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.