+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

000960934

Wrench: hex key; HEX 2mm; L: 139mm; Kind of handle: T


Manufacturer: BETA

Manufacturer part number:
000960934
TME Symbol:
BE96T/2

Specification

Manufacturer
BETA
Type of wrench
hex key
Spanner size
HEX 2mm
Length
139mm
Kind of handle
T
Gross weight13.33 g
EAN code8014230025810
See other products in this category: Hex and Torx keys BETA,
*
000960934
4 in TME stock
Net price for quantities from 1 pcs - 7.93 USDGross price for quantities from 1 pcs - 7.93 USD
Net price for quantities from 3 pcs - 7.64 USDGross price for quantities from 3 pcs - 7.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs