+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BE96T/AS/7/32

Wrench: hex key; HEX 7/32"; Overall len: 82mm; Kind of handle: T

NEW

Manufacturer: BETA

Manufacturer part number:
BE96T/AS/7/32
TME Symbol:
BE96T/AS/7/32

Specification

Manufacturer
BETA
Type of wrench
hex key
Spanner size - inch
HEX 7/32"
Overall length
82mm
Kind of handle
T
Gross weight102.5 g
EAN code8014230429373
See other products in this category: Hex and Torx keys BETA,
*
BE96T/AS/7/32
0 in TME stock
Net price for quantities from 1 pcs - 13.71 USDGross price for quantities from 1 pcs - 13.71 USD
Net price for quantities from 3 pcs - 13.23 USDGross price for quantities from 3 pcs - 13.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.