+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7965E.01A305

Wire; U/UTP; Cat 6; 4x2x23AWG; Cu; wire; PVC; blue; 305m; 72V; CPR: Eca

Manufacturer: BELDEN

Manufacturer part number:
7965E.01A305
TME Symbol:
BELDEN.7965E

Specification

Manufacturer
BELDEN
Type of wire
data transmission
Kind of cable
U/UTP
Ethernet category
Cat 6
Cable structure
4x2x23AWG
Kind of core
Cu
Core structure
wire
Number of cores
8
No. of pairs
4
Core diameter
23AWG
Shield structure
unshielded
Wire insulation material
PVC
Insulation colour
blue
Package contents
305m
Cable external diameter
5.4mm
Cable application
indoor
Rated voltage
72V
CPR standard
Eca
Package contents - ft
1000ft
Operating temperature
-20...60°C
Gross weight38.43 g
Certificates

WATCH VIDEO

See other products in this category: Telecommunication Cables BELDEN,
*
7965E.01A305
186 in TME stock
Net price for quantities from 1 m - 0.77 USDGross price for quantities from 1 m - 0.77 USD
Net price for quantities from 10 m - 0.68 USDGross price for quantities from 10 m - 0.68 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts