+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

PB3

Crimping jaws; insulated connectors; 0.5÷6mm2

Manufacturer: BEX

Manufacturer part number:
PB3
TME Symbol:
BEX-PB3

Specification

Manufacturer
BEX
Type of crimping tool accessories
crimping jaws
Crimp tool application
insulated connectors
Wire cross-section
0.5...6mm2
Tool material
steel
Related items
BEX-PBO
Gross weight105.73 g
See other products in this category: Crimping Tools for Terminals BEX,
*
PB3
3 in TME stock
Net price for quantities from 1 pcs - 39.04 USDGross price for quantities from 1 pcs - 39.04 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts