+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BF240

Fuse: thermal; 10A; BF; 240°C


Manufacturer: AUPO

Manufacturer part number:
BF240
TME Symbol:
BF240

Specification

Manufacturer
AUPO
Type of fuse
thermal
Current rating
10A
Max. voltage
250V
Manufacturer series
BF
Opening termperature
240°C
Gross weight1.045 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Thermal Fuses AUPO,
See other products from this series.:
*
BF240
1615 in TME stock
Net price for quantities from 3 pcs - 0.63 USDGross price for quantities from 3 pcs - 0.63 USD
Net price for quantities from 10 pcs - 0.55 USDGross price for quantities from 10 pcs - 0.55 USD
Net price for quantities from 50 pcs - 0.48 USDGross price for quantities from 50 pcs - 0.48 USD
Net price for quantities from 200 pcs - 0.38 USDGross price for quantities from 200 pcs - 0.38 USD
Net price for quantities from 500 pcs - 0.33 USDGross price for quantities from 500 pcs - 0.33 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs