+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BFU530WX

Transistor: NPN; bipolar; RF; 24V; 40mA; 450mW; SOT323


Manufacturer: NXP

Manufacturer part number:
BFU530WX
TME Symbol:
BFU530WX

Specification

Manufacturer
NXP
Type of transistor
NPN
Polarisation
bipolar
Kind of transistor
RF
Collector-emitter voltage
24V
Collector current
40mA
Power dissipation
0.45W
Case
SOT323
Current gain
60...200
Mounting
SMD
Kind of package
reel, tape
Frequency
11GHz
Gross weight0.013 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD transistors NXP,
*
BFU530WX
0 in TME stock
Net price for quantities from 1 pcs - 0.44 USDGross price for quantities from 1 pcs - 0.44 USD
Net price for quantities from 10 pcs - 0.32 USDGross price for quantities from 10 pcs - 0.32 USD
Net price for quantities from 100 pcs - 0.30 USDGross price for quantities from 100 pcs - 0.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs