+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BGA524N6E6327XTSA1

IC: RF amplifier; 1550÷1615MHz; Ch: 1; 1.5÷3.3VDC; TSNP6; reel,tape


Manufacturer: INFINEON TECHNOLOGIES

Manufacturer part number:
BGA524N6E6327XTSA1
TME Symbol:
BGA524N6E6327XTSA1

Specification

Manufacturer
INFINEON TECHNOLOGIES
Type of integrated circuit
RF amplifier
Bandwidth
1550...1615MHz
Number of channels
1
Mounting
SMT
Voltage supply range
1.5...3.3V DC
Case
TSNP6
Operating temperature
-40...85°C
Integrated circuit features
low noise
Kind of package
reel, tape
Application
global navigation satellite systems (GPS)
Gross weight0.01 g
Certificates

WATCH VIDEO

See other products in this category: SMD operational amplifiers INFINEON TECHNOLOGIES,
*
BGA524N6E6327XTSA1
0 in TME stock
Net price for quantities from 1 pcs - 0.61 USDGross price for quantities from 1 pcs - 0.61 USD
Net price for quantities from 10 pcs - 0.53 USDGross price for quantities from 10 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.50 USDGross price for quantities from 25 pcs - 0.50 USD
Net price for quantities from 100 pcs - 0.46 USDGross price for quantities from 100 pcs - 0.46 USD
Net price for quantities from 250 pcs - 0.43 USDGross price for quantities from 250 pcs - 0.43 USD
Net price for quantities from 500 pcs - 0.41 USDGross price for quantities from 500 pcs - 0.41 USD
Net price for quantities from 1000 pcs - 0.40 USDGross price for quantities from 1000 pcs - 0.40 USD
Net price for quantities from 2500 pcs - 0.38 USDGross price for quantities from 2500 pcs - 0.38 USD
Net price for quantities from 5000 pcs - 0.37 USDGross price for quantities from 5000 pcs - 0.37 USD
Net price for quantities from 15000 pcs - 0.35 USDGross price for quantities from 15000 pcs - 0.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.