+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BHR-14-VUA

Connector: IDC; socket; male; PIN: 14; straight; THT; 2.54mm; 2x7


Manufacturer: ADAM TECH

Manufacturer part number:
BHR-14-VUA
TME Symbol:
BHR-14-VUA

Specification

Manufacturer
ADAM TECH
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
14
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x7
Contact plating
gold-plated
Gross weight1.86 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors ADAM TECH,
*
BHR-14-VUA
0 in TME stock
Net price for quantities from 1 pcs - 0.25 USDGross price for quantities from 1 pcs - 0.25 USD
Net price for quantities from 10 pcs - 0.22 USDGross price for quantities from 10 pcs - 0.22 USD
Net price for quantities from 200 pcs - 0.19 USDGross price for quantities from 200 pcs - 0.19 USD
Net price for quantities from 600 pcs - 0.18 USDGross price for quantities from 600 pcs - 0.18 USD
Net price for quantities from 5000 pcs - 0.17 USDGross price for quantities from 5000 pcs - 0.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsTray = 200 pcs