+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BHR-16-VUA

Connector: IDC; socket; male; PIN: 16; straight; THT; 2.54mm; 2x8


Manufacturer: ADAM TECH

Manufacturer part number:
BHR-16-VUA
TME Symbol:
BHR-16-VUA

Specification

Manufacturer
ADAM TECH
Type of connector
IDC
Connector
socket
Kind of connector
male
Number of pins
16
Spatial orientation
straight
Electrical mounting
THT
Contacts pitch
2.54mm
Connector pinout layout
2x8
Contact plating
gold-plated
Gross weight2.45 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: IDC connectors ADAM TECH,
*
BHR-16-VUA
6300 in TME stock
Net price for quantities from 1 pcs - 0.34 USDGross price for quantities from 1 pcs - 0.34 USD
Net price for quantities from 10 pcs - 0.29 USDGross price for quantities from 10 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.24 USDGross price for quantities from 100 pcs - 0.24 USD
Net price for quantities from 180 pcs - 0.23 USDGross price for quantities from 180 pcs - 0.23 USD
Net price for quantities from 360 pcs - 0.22 USDGross price for quantities from 360 pcs - 0.22 USD
Net price for quantities from 540 pcs - 0.21 USDGross price for quantities from 540 pcs - 0.21 USD
Net price for quantities from 1080 pcs - 0.21 USDGross price for quantities from 1080 pcs - 0.21 USD
Net price for quantities from 2160 pcs - 0.20 USDGross price for quantities from 2160 pcs - 0.20 USD
Net price for quantities from 5040 pcs - 0.19 USDGross price for quantities from 5040 pcs - 0.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 180 pcsCardboard = 4 500 pcs