+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

38.070.012

Relays accessories: auxiliary contacts; NO x2; max.250VAC; side


Manufacturer: ISKRA

Manufacturer part number:
38.070.012
TME Symbol:
BIN20

Specification

Manufacturer
ISKRA
Type of relays accessories
auxiliary contacts
Contacts configuration
NO x2
Switched voltage
max. 250V AC
Body dimensions
9x90x65mm
Mounting
side
Operating temperature
-25...55°C
Switched current, max.
4A
IP rating
IP20
Gross weight39.21 g
Certificates
See other products in this category: Installation Relays ISKRA,
*
38.070.012
10 in TME stock
Net price for quantities from 1 pcs - 12.53 USDGross price for quantities from 1 pcs - 12.53 USD
Net price for quantities from 5 pcs - 11.28 USDGross price for quantities from 5 pcs - 11.28 USD
Net price for quantities from 10 pcs - 10.03 USDGross price for quantities from 10 pcs - 10.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.