+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BIS-413-24V

Relay: installation; bistable,impulse; SPDT; Features: timer; 16A


Manufacturer: F&F

Manufacturer part number:
BIS-413-24V
TME Symbol:
BIS-413-24V

Specification

Manufacturer
F&F
Type of relay
installation
Relay variant
bistable, impulse
Contacts configuration
SPDT
Relay features
timer
Mounting
for DIN rail mounting
Switching method
OFF-ON
Max. operating current
16A
Operating temperature
-25...50°C
IP rating
IP20
Counting range
1...12min
Supply voltage
  • 9...30V AC
  • 9...30V DC
Gross weight69.52 g
Certificates
See other products in this category: Installation Relays F&F,
*
BIS-413-24V
7 in TME stock
Net price for quantities from 1 pcs - 26.95 USDGross price for quantities from 1 pcs - 26.95 USD
Net price for quantities from 5 pcs - 25.27 USDGross price for quantities from 5 pcs - 25.27 USD
Net price for quantities from 10 pcs - 23.58 USDGross price for quantities from 10 pcs - 23.58 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.