+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK-BGA-141406

Heatsink: extruded; grilled; black; L: 14mm; W: 14mm; H: 6mm; anodized


Manufacturer: STONECOLD

Manufacturer part number:
BK-BGA-141406
TME Symbol:
BK-BGA-141406

Specification

Manufacturer
STONECOLD
Type of heatsink
extruded
Heatsink shape
grilled
Colour
black
Length
14mm
Width
14mm
Height
6mm
Material
aluminium
Material finishing
anodized
Base thickness
1.5mm
Gross weight1.24 g
Certificates
See other products in this category: Heatsinks STONECOLD,
*
BK-BGA-141406
977 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 0.73 USDGross price for quantities from 1 pcs - 0.73 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Packaging method by the manufacturer:
Tray = 216 pcs