+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK-DAN080E-A1050ADN

Power supply: switching; LED; DALI,DALI 2,NFC; 75.4W; 50÷250VDC

NEW

Manufacturer: BOKE

Manufacturer part number:
BK-DAN080E-A1050ADN
TME Symbol:
BK-DAN080EA1050ADN

Specification

Manufacturer
BOKE
Type of power supply
switching
Application
LED
Communictions protocol
DALI, DALI 2, NFC
Kind of power supply
LED
Power
75.4W
Output voltage
50...250V DC
Output current
100...550mA
IP rating
IP20
Body dimensions
280x30x21mm
Manufacturer series
DAN(E)
Protection
no-load, overheating OTP, short circuit protection SCP
Operating temperature
-20...60°C
Electrical connection
push-in terminals
Number of outputs
1
Efficiency
94%
Mounting
for building in
Power consumption without load
<0.5W
Operating modes
constant current
Input voltage
200...240V AC
Converter features
PWM dimming
Additional functions
  • adjustable output current level
  • Constant light output function (CLO)
  • corridor mode
  • emergency lighting (EL)
  • NFC
Gross weight207.26 g
See other products in this category: LED Power Supplies BOKE,
See other products from this series.:
*
BK-DAN080E-A1050ADN
40 in TME stock
Net price for quantities from 1 pcs - 19.41 USDGross price for quantities from 1 pcs - 19.41 USD
Net price for quantities from 10 pcs - 18.16 USDGross price for quantities from 10 pcs - 18.16 USD
Net price for quantities from 20 pcs - 17.54 USDGross price for quantities from 20 pcs - 17.54 USD
Net price for quantities from 40 pcs - 16.91 USDGross price for quantities from 40 pcs - 16.91 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs