+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK-HFB-R

Fuse holder; 6.3x32mm; on cable; Imax: 30A; 32VAC


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
BK-HFB-R

Alternative designations: BK/HFB-R

TME Symbol:
BK-HFB-R

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Mounting
on cable
Maximum current
30A
Rated voltage
32V AC
Fuse accessories application
cylindrical fuses
Gross weight131.66 g
Certificates
See other products in this category: Fuseholders for Cable EATON/BUSSMANN,
*
BK-HFB-R
0 in TME stock
Net price for quantities from 100 pcs - 10.74 USDGross price for quantities from 100 pcs - 10.74 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.