+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK-HHJ-A-R

Fuse holder; 6.3x32mm; on cable; Imax: 10A; Urated: 32V; black


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
BK-HHJ-A-R

Alternative designations: BK/HHJ-A-R

TME Symbol:
BK-HHJ-A-R

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Mounting
on cable
Maximum current
10A
Rated voltage
32V
Colour
black
Rated voltage 1
250V
Fuse accessories application
cylindrical fuses
Gross weight3.94 g
Certificates
See other products in this category: Fuseholders for Cable EATON/BUSSMANN,
*
BK-HHJ-A-R
44 in TME stock
Net price for quantities from 1 pcs - 5.42 USDGross price for quantities from 1 pcs - 5.42 USD
Net price for quantities from 10 pcs - 4.40 USDGross price for quantities from 10 pcs - 4.40 USD
Net price for quantities from 50 pcs - 2.87 USDGross price for quantities from 50 pcs - 2.87 USD
Net price for quantities from 100 pcs - 2.61 USDGross price for quantities from 100 pcs - 2.61 USD
Net price for quantities from 300 pcs - 2.29 USDGross price for quantities from 300 pcs - 2.29 USD
Net price for quantities from 500 pcs - 2.18 USDGross price for quantities from 500 pcs - 2.18 USD
Net price for quantities from 1000 pcs - 2.05 USDGross price for quantities from 1000 pcs - 2.05 USD
Net price for quantities from 2000 pcs - 1.95 USDGross price for quantities from 2000 pcs - 1.95 USD
Net price for quantities from 2500 pcs - 1.93 USDGross price for quantities from 2500 pcs - 1.93 USD
Net price for quantities from 5000 pcs - 1.83 USDGross price for quantities from 5000 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs