+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK-HHJ-B-R

Fuse holder; 6.3x32mm; on cable; Imax: 30A; Urated: 32V; black

Manufacturer: EATON/BUSSMANN

Manufacturer part number:
BK-HHJ-B-R

Alternative designations: BK/HHJ-B-R

TME Symbol:
BK-HHJ-B-R

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Mounting
on cable
Maximum current
30A
Rated voltage
32V
Colour
black
Rated voltage 1
250V
Fuse accessories application
cylindrical fuses
Gross weight8.31 g
Certificates
See other products in this category: Fuseholders for Cable EATON/BUSSMANN,
*
BK-HHJ-B-R
0 in TME stock
Net price for quantities from 1 pcs - 3.36 USDGross price for quantities from 1 pcs - 3.36 USD
Net price for quantities from 5 pcs - 2.81 USDGross price for quantities from 5 pcs - 2.81 USD
Net price for quantities from 10 pcs - 2.60 USDGross price for quantities from 10 pcs - 2.60 USD
Net price for quantities from 50 pcs - 2.25 USDGross price for quantities from 50 pcs - 2.25 USD
Net price for quantities from 100 pcs - 2.16 USDGross price for quantities from 100 pcs - 2.16 USD
Net price for quantities from 1000 pcs - 2.00 USDGross price for quantities from 1000 pcs - 2.00 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 100 pcs