+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK-HKL

Fuse holder; 6.3x32mm; 15A; 250VAC; on panel; black; steel


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
BK-HKL

Alternative designations: BK/HKL

TME Symbol:
BK-HKL

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Maximum current
15A
Rated voltage
250V AC
Mounting
on panel
Colour
black
Body material
steel
Leads
for soldering
Mounting hole dimensions
Ø16mm
Panel thickness
max. 4.8mm
Fuse accessories application
cylindrical fuses
Gross weight24.07 g
Certificates
See other products in this category: Panel Mount Fuseholders EATON/BUSSMANN,
*
BK-HKL
0 in TME stock
Net price for quantities from 50 pcs - 51.84 USDGross price for quantities from 50 pcs - 51.84 USD
Net price for quantities from 100 pcs - 49.92 USDGross price for quantities from 100 pcs - 49.92 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.