+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK-HKR

Fuse holder; 6.3x32mm; 20A; 30VAC; on panel; black; steel


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
BK-HKR

Alternative designations: BK/HKR

TME Symbol:
BK-HKR

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Maximum current
20A
Rated voltage
30V AC
Mounting
on panel
Colour
black
Body material
steel
Leads
for soldering
Mounting hole dimensions
Ø16mm
Panel thickness
max. 4.8mm
Fuse accessories application
cylindrical fuses
Gross weight0.46 g
Certificates
See other products in this category: Panel Mount Fuseholders EATON/BUSSMANN,
*
BK-HKR
0 in TME stock
Net price for quantities from 50 pcs - 69.56 USDGross price for quantities from 50 pcs - 69.56 USD
No. of pieces (Multiplicity: 50)
Minimum order quantity: 50.
Multiplicity: 50.