+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK-HVI-HH-R

Fuse holder; 6.3x32mm; Imax: 20A; Urated: 600V; Urated 1: 600V


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
BK-HVI-HH-R

Alternative designations: BK/HVI-HH-R

TME Symbol:
BK-HVI-HH-R

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
fuse holder
Fuse size
6.3x32mm
Maximum current
20A
Rated voltage
0.6kV
Leads
quick connect terminal
Rated voltage 1
600V
Fuse accessories application
cylindrical fuses
Gross weight22.01 g
Certificates
See other products in this category: Fuseholders for Cable EATON/BUSSMANN,
*
BK-HVI-HH-R
0 in TME stock
Net price for quantities from 20 pcs - 46.13 USDGross price for quantities from 20 pcs - 46.13 USD
Net price for quantities from 40 pcs - 44.39 USDGross price for quantities from 40 pcs - 44.39 USD
No. of pieces (Multiplicity: 20)
Minimum order quantity: 20.
Multiplicity: 20.
Packaging method by the manufacturerCardboard = 20 pcs