+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK1-HPG-615E

Fuse holder with cover; 10x38mm; 30A; 600VAC; HP; on panel; black


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
BK1-HPG-615E

Alternative designations: BK1-HPG-615E

TME Symbol:
BK1-HPG-615E

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
fuse holder with cover
Fuse size
10x38mm
Maximum current
30A
Rated voltage
600V AC
Manufacturer series
HP
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Body material
bakelite
Leads
quick connect terminal
Mounting hole dimensions
Ø22.5mm
Cap type
bayonet cap
Contact material
brass
Contact plating
tinned
Fuse accessories application
cylindrical fuses
Gross weight0.01 g
Certificates
See other products in this category: Panel Mount Fuseholders EATON/BUSSMANN,
See other products from this series.:
*
BK1-HPG-615E
0 in TME stock
Net price for quantities from 1000 pcs - 4.16 USDGross price for quantities from 1000 pcs - 4.16 USD
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.