+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

7906100000

Connector: terminal block; 28A; 275V; for cable; screw terminal

Manufacturer: WEIDMÜLLER

Manufacturer part number:
7906100000

Alternative designations: BK 12/E

TME Symbol:
BK12/E

Specification

Manufacturer
WEIDMÜLLER
Type of connector
terminal block
Current rating
28A
Rated voltage
275V
Mechanical mounting
for cable
Electrical mounting
screw terminal
Colour
yellow
Flammability rating
UL94V-0
Body material
KrG
Wire size
22AWG...12AWG
Wire cross-section
4mm2
Number of ways
12
Number of terminals
24
Operating temperature
-60...130°C
Gross weight72.33 g
Certificates
See other products in this category: Terminal blocks WEIDMÜLLER,
*
7906100000
0 in TME stock
Net price for quantities from 25 pcs - 20.84 USDGross price for quantities from 25 pcs - 20.84 USD
Net price for quantities from 50 pcs - 19.22 USDGross price for quantities from 50 pcs - 19.22 USD
Net price for quantities from 100 pcs - 17.59 USDGross price for quantities from 100 pcs - 17.59 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.