+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK2-HTC-623M

Fuse holder with cover; 10A; 250VAC; HTC; on panel; black; UL94V-0


Manufacturer: EATON/BUSSMANN

Manufacturer part number:
BK2-HTC-623M

Alternative designations: BK2-HTC-623M

TME Symbol:
BK2-HTC-623M

Specification

Manufacturer
EATON/BUSSMANN
Type of fuse accessories
fuse holder with cover
Maximum current
10A
Rated voltage
250V AC
Manufacturer series
HTC
Mounting
on panel
Colour
black
Flammability rating
UL94V-0
Body material
bakelite
Leads
connectors
Leads dimensions
4mm
Mounting hole dimensions
Ø13mm
Cap type
screw in
Contact material
brass
Contact plating
nickel plated
Fuse accessories application
cylindrical fuses
Gross weight0.01 g
Certificates
See other products in this category: Panel Mount Fuseholders EATON/BUSSMANN,
See other products from this series.:
*
BK2-HTC-623M
0 in TME stock
Net price for quantities from 2000 pcs - 3.08 USDGross price for quantities from 2000 pcs - 3.08 USD
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.