+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK4079C-GPIB

Laboratory generator: arbitrary, function; 50MHz; LCD 4,3"; Ch: 2


Manufacturer: B&K PRECISION

Manufacturer part number:
BK4079C-GPIB
TME Symbol:
BK4079C-GPIB

Specification

Manufacturer
B&K PRECISION
Type of laboratory generator
arbitrary, function
Maximum waveform frequency
50MHz
Waveform frequency range
1mHz...5MHz (triangle waveform), 1mHz...10MHz (pulse waveform), 1mHz...50MHz (rectangular waveform), 1mHz...50MHz (sinus waveform)
Kind of display used
LCD 4,3"
Display parameters
4 digit
Display resolution
480x272
Number of channels
2
Output parameters
amplitude without load: 2mVpp-20Vpp, impedance: 50Ω
Sweep mode
mode: linear or logarithmic; up or down, period: 10m...100s
Arbitrary waveform
sampling: 250Msps, vertical resolution: 16 bit
Dimensions
214x88x300mm
Kind of modulation
AM, BPSK, FM, FSK, PM
Waveforms
arbitrary, impulse, noise, ramp, rectangular, sinus, sweep, triangle
Sampling
250Msps
Protection
anti-overvoltage OVP
Operating temperature
0...50°C
Interface
  • GPIB
  • LAN
  • USB
Standard equipment
  • mains cable
  • manufacturer's calibration certificate
  • USB cable
Measuring instrument features
  • 99 sets memory
  • Direct Digital Synthesized (DDS) technology
Supply voltage
  • 100...240V AC
Gross weight8.2 kg
EAN code817050407945
See other products in this category: Generators and Frequency Meters B&K PRECISION,
*
BK4079C-GPIB
0 in TME stock
Net price for quantities from 1 pcs - 2 849.77 USDGross price for quantities from 1 pcs - 2 849.77 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.