+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BK5335C

Meter: power; LCD TFT 4,3"; 480x272; True RMS; 20A; 600V; 0.1%; 50W


Manufacturer: B&K PRECISION

Manufacturer part number:
BK5335C
TME Symbol:
BK5335C

Specification

Manufacturer
B&K PRECISION
Type of meter
power
Measurement
AC current, active power, AC voltage, angle, apparent power, crest factor, DC current, DC voltage, frequency, harmonic content factor, power factor, reactive power
Kind of display used
LCD TFT 4,3"
Display resolution
480x272
True effective value measurement
True RMS
Maximum current
20A
Max. voltage
0.6kV
Accuracy
0.1%
Measuring instrument features
possibility of displaying many readouts on single screen
Dimensions
214.5x88.2x354.6mm
Power consumption
50W
Number of channels
2
Interface
  • LAN
  • RS232
  • USB
Supply voltage
  • 100...240V AC
Gross weight5 kg

WATCH VIDEO

See other products in this category: Power Meters and Analyzers B&K PRECISION,
*
BK5335C
0 in TME stock
Net price for quantities from 1 pcs - 3 125.59 USDGross price for quantities from 1 pcs - 3 125.59 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.