+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

54000071

Stopper; PG9; IP68; brass; nickel; SKINDICHT®; with seal


Manufacturer: LAPP

Manufacturer part number:
54000071
TME Symbol:
BL-PG9

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
PG9
IP rating
IP68
Body material
brass
Plating material
nickel
Application - series/manufacturer
SKINDICHT®
Version
with seal
Gross weight5.08 g
Certificates
EAN code4044773365009
See other products in this category: Stoppers LAPP,
*
54000071
741 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.79 USDGross price for quantities from 1 pcs - 0.79 USD
Net price for quantities from 25 pcs - 0.73 USDGross price for quantities from 25 pcs - 0.73 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
Net price for quantities from 400 pcs - 0.64 USDGross price for quantities from 400 pcs - 0.64 USD
Packaging method by the manufacturer:Bag = 100 pcs