+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

10026313

Connector: pin strips; socket; female; PIN: 50; THT; 3A; 150V; BL 19


Manufacturer: FISCHER ELEKTRONIK

Manufacturer part number:
10026313

Alternative designations: BL 19 219 50

TME Symbol:
BL19.219.50

Specification

Manufacturer
FISCHER ELEKTRONIK
Type of connector
pin strips
Connector
socket
Kind of connector
female
Number of pins
50
Electrical mounting
THT
Current rating
3A
Rated voltage
0.15kV
Manufacturer series
BL 19
Spatial orientation
straight
Contacts pitch
2.54mm
Connector pinout layout
2x25
Contact plating
gold-plated
Lead length
10.85mm
Row pitch
2.54mm
Flammability rating
UL94V-0
Height
11.05mm
Plating thickness
0.75µm
Contact material
beryllium copper
Overall length
21.9mm
Operating temperature
-40...163°C
Connector variant
  • precision
  • turned contacts
Gross weight7.923 g
Certificates
See other products in this category: Pin headers FISCHER ELEKTRONIK,
See other products from this series.:
*
10026313
0 in TME stock
Net price for quantities from 1 pcs - 40.11 USDGross price for quantities from 1 pcs - 40.11 USD
Net price for quantities from 3 pcs - 35.65 USDGross price for quantities from 3 pcs - 35.65 USD
Net price for quantities from 10 pcs - 31.19 USDGross price for quantities from 10 pcs - 31.19 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.