+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

1597380000

Connector: pluggable terminal block; plug; female; 17A; 320V; PBT


Manufacturer: WEIDMÜLLER

Manufacturer part number:
1597380000

Alternative designations: BL 3.50/04/180 SN OR BX

TME Symbol:
BL3.5/4SNOR

Specification

Manufacturer
WEIDMÜLLER
Type of connector
pluggable terminal block
Connector
plug
Kind of connector
female
Current rating
17A
Rated voltage
0.32kV
Spatial orientation
straight
Mechanical mounting
for cable
Electrical mounting
cage clamp, screw terminal
Contact material
copper alloy
Contact plating
tinned
Colour
orange
Flammability rating
UL94V-0
Body material
PBT
Wire size
28AWG...14AWG
Connector pinout layout
1x4
Wire cross-section
0.2...1.5mm2
Contacts pitch
3.5mm
Number of ways
4
Locking system
friction lock
Conform to the norm
CSA UL
Number of terminals
4
Operating temperature
-25...100°C
Gross weight3.53 g
Certificates
See other products in this category: Pluggable terminal blocks WEIDMÜLLER,
*
1597380000
623 in TME stock
Net price for quantities from 1 pcs - 5.98 USDGross price for quantities from 1 pcs - 5.98 USD
Net price for quantities from 5 pcs - 5.21 USDGross price for quantities from 5 pcs - 5.21 USD
Net price for quantities from 10 pcs - 4.70 USDGross price for quantities from 10 pcs - 4.70 USD
Net price for quantities from 25 pcs - 4.03 USDGross price for quantities from 25 pcs - 4.03 USD
Net price for quantities from 50 pcs - 3.64 USDGross price for quantities from 50 pcs - 3.64 USD
Net price for quantities from 100 pcs - 3.35 USDGross price for quantities from 100 pcs - 3.35 USD
Net price for quantities from 132 pcs - 3.25 USDGross price for quantities from 132 pcs - 3.25 USD
Net price for quantities from 264 pcs - 3.08 USDGross price for quantities from 264 pcs - 3.08 USD
Net price for quantities from 528 pcs - 2.97 USDGross price for quantities from 528 pcs - 2.97 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 132 pcs