+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLC-06B

Fuse holder with cover; 42x12x8.2mm; 100A; screw; 32V

Manufacturer: OPTIFUSE

Manufacturer part number:
BLC-06B
TME Symbol:
BLC-06B

Specification

Manufacturer
OPTIFUSE
Type of fuse accessories
fuse holder with cover
Fuse size
42x12x8.2mm
Maximum current
100A
Mounting
screw
Leads
M5 screws
Rated voltage
32V
Gross weight25.92 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Car Fuseholders OPTIFUSE,
*
BLC-06B
1 in TME stock
Net price for quantities from 1 pcs - 4.34 USDGross price for quantities from 1 pcs - 4.34 USD
No. of pieces (Multiplicity: 1)
Product available till the stock lasts