+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52006133

Stopper; M25; 1.5; IP54; polyamide; black; SKINDICHT®; 8mm


Manufacturer: LAPP

Manufacturer part number:
52006133
TME Symbol:
BLK-GL-M25/BK

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M25
Thread pitch
1.5
IP rating
IP54
Body material
polyamide
Body colour
black
Application - series/manufacturer
SKINDICHT®
Thread length
8mm
Gross weight3.504 g
Certificates
EAN code4044773432060
See other products in this category: Stoppers LAPP,
*
52006133
230 in TME stock
Net price for quantities from 5 pcs - 0.32 USDGross price for quantities from 5 pcs - 0.32 USD
Net price for quantities from 25 pcs - 0.29 USDGross price for quantities from 25 pcs - 0.29 USD
Net price for quantities from 100 pcs - 0.27 USDGross price for quantities from 100 pcs - 0.27 USD
Net price for quantities from 400 pcs - 0.25 USDGross price for quantities from 400 pcs - 0.25 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 100 pcs