+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52006143

Stopper; M32; 1.5; IP54; polyamide; black; SKINDICHT®; 8mm


Manufacturer: LAPP

Manufacturer part number:
52006143
TME Symbol:
BLK-GL-M32/BK

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
M32
Thread pitch
1.5
IP rating
IP54
Body material
polyamide
Body colour
black
Application - series/manufacturer
SKINDICHT®
Thread length
8mm
Gross weight5.165 g
Certificates
EAN code4044773431865
See other products in this category: Stoppers LAPP,
*
52006143
315 in TME stock
Net price for quantities from 5 pcs - 0.41 USDGross price for quantities from 5 pcs - 0.41 USD
Net price for quantities from 25 pcs - 0.37 USDGross price for quantities from 25 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.35 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 400 pcs - 0.33 USDGross price for quantities from 400 pcs - 0.33 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 50 pcs