+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

52005960

Stopper; PG11; IP54; polystyrene; light grey; SKINDICHT®; 6mm


Manufacturer: LAPP

Manufacturer part number:
52005960
TME Symbol:
BLK-PG11

Specification

Manufacturer
LAPP
Type of cable accessories
stopper
Gland thread
PG11
IP rating
IP54
Body material
polystyrene
Body colour
light grey
Application - series/manufacturer
SKINDICHT®
Thread length
6mm
Trade name
SKINDICHT® BLK
Operating temperature
-20...70°C
Gross weight1.436 g
Certificates
EAN code4044773433586
See other products in this category: Stoppers LAPP,
*
52005960
215 in TME stock
Net price for quantities from 5 pcs - 0.19 USDGross price for quantities from 5 pcs - 0.19 USD
Net price for quantities from 25 pcs - 0.17 USDGross price for quantities from 25 pcs - 0.17 USD
Net price for quantities from 100 pcs - 0.16 USDGross price for quantities from 100 pcs - 0.16 USD
Net price for quantities from 400 pcs - 0.15 USDGross price for quantities from 400 pcs - 0.15 USD
No. of pieces (Multiplicity: 5)
Minimum order quantity: 5.
Multiplicity: 5.
Packaging method by the manufacturerBag = 100 pcs