+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BLM18PG121SN1J

Ferrite: bead; Imp.@ 100MHz: 120Ω; SMD; Ioper: 2A; 0603; R: 50mΩ; ±25%


Manufacturer: MURATA

Manufacturer part number:
BLM18PG121SN1J
TME Symbol:
BLM18PG121SN-MUR-0

Specification

Manufacturer
MURATA
Type of ferrite
bead
Impedance at 100MHz
120Ω
Mounting
SMD
Operating current
2A
Case - inch
0603
Case - mm
1608
Resistance
50mΩ
Tolerance
±25%
Impedance
120Ω
Max. operating current
2A
Manufacturer series
BLM
Operating temperature
-55...125°C
Gross weight0.031 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Ferrite - beads MURATA,
See other products from this series.:
*
BLM18PG121SN1J
500000 in an external stock
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.