+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM-78-PICTAIL

Expansion board; Comp: BM78; BLE,Bluetooth; 2.4GHz; 5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
BM-78-PICTAIL
TME Symbol:
BM-78-PICTAIL

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of accessories for development kits
expansion board
Components
BM78
Interface
I2C
Related items
EXPLORER-16
Kind of module
BLE, Bluetooth
Frequency
2.4GHz
Supply voltage
  • 5V
Gross weight99 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Add-on boards MICROCHIP TECHNOLOGY,
*
BM-78-PICTAIL
0 in TME stock
Net price for quantities from 1 pcs - 132.82 USDGross price for quantities from 1 pcs - 132.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.