+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM 510

Tool: for crimping; non-insulated terminals; 6÷50mm2


Manufacturer: BM GROUP

Manufacturer part number:
BM 510
TME Symbol:
BM.510

Specification

Manufacturer
BM GROUP
Type of tool
for crimping
Crimp tool application
non-insulated terminals
Wire cross-section
6...50mm2
Length
390mm
Tool material
steel
Gross weight1.6487 kg
EAN code8013629315105
See other products in this category: Crimping Tools for Terminals BM GROUP,
*
BM 510
7 in TME stock
Net price for quantities from 1 pcs - 135.69 USDGross price for quantities from 1 pcs - 135.69 USD
Net price for quantities from 2 pcs - 113.48 USDGross price for quantities from 2 pcs - 113.48 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.