+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM 00337

Tip: ring; M8; Ø: 8.2mm; 4÷6mm2; crimped; for cable; insulated; 75°C


Manufacturer: BM GROUP

Manufacturer part number:
BM 00337
TME Symbol:
BM00337

Specification

Manufacturer
BM GROUP
Type of tip
ring
Hole for screw
M8
Ring inside diameter
8.2mm
Wire cross-section
4...6mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
insulated
Contact plating
tinned
Colour
yellow
Contact material
copper
Wire size
12AWG...10AWG
Insulator material
PVC
Operating temperature
75°C
Gross weight2.56 g
Certificates
EAN code8013629003378
See other products in this category: Insulated terminals BM GROUP,
*
BM 00337
22965 in TME stock
Net price for quantities from 5 pcs - 0.30 USDGross price for quantities from 5 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.19 USDGross price for quantities from 50 pcs - 0.19 USD
Net price for quantities from 200 pcs - 0.16 USDGross price for quantities from 200 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs