+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM 01014

Terminal: flat; 6.3mm; 0.8mm; male x2; M4; non-insulated,double

Manufacturer: BM GROUP

Manufacturer part number:
BM 01014
TME Symbol:
BM01014

Specification

Manufacturer
BM GROUP
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
male x2
Hole for screw
M4
Ferrule variant
double, non-insulated
Electrical mounting
6.3x0,8mm connectors
Mechanical mounting
screw
Contact material
brass
Mounting hole diameter
4.3mm
Spatial orientation
angled 90°
Gross weight1.345 g
Certificates
EAN code8013629010147
See other products in this category: Solder terminals PCB mount BM GROUP,
*
BM 01014
9220 in TME stock
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 50 pcs - 0.18 USDGross price for quantities from 50 pcs - 0.18 USD
Net price for quantities from 200 pcs - 0.16 USDGross price for quantities from 200 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcs