+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM01069

Connector: RJ45; plug; PIN: 8; Cat 5e; shielded; 8p8c; for cable

Manufacturer: BM GROUP

Manufacturer part number:
BM01069
TME Symbol:
BM01069

Specification

Manufacturer
BM GROUP
Type of connector
RJ45
Connector
plug
Number of pins
8
Ethernet category
Cat 5e
Connector variant
shielded
Connector pinout layout
8p8c
Mechanical mounting
for cable
Electrical mounting
crimped, IDC
Gross weight2.575 g
Certificates
EAN code8013629010697

WATCH VIDEO

See other products in this category: RJ connectors BM GROUP,
*
BM01069
415 in TME stock
Net price for quantities from 1 pcs - 0.57 USDGross price for quantities from 1 pcs - 0.57 USD
Net price for quantities from 100 pcs - 0.50 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 200 pcs - 0.44 USDGross price for quantities from 200 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs