+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM 02002

Terminal: flat; 6.3mm; 0.8mm; male; M4; non-insulated; screw; brass


Manufacturer: BM GROUP

Manufacturer part number:
BM 02002
TME Symbol:
BM02002

Specification

Manufacturer
BM GROUP
Type of terminal
flat
Width
6.3mm
Thickness
0.8mm
Kind of terminal
male
Hole for screw
M4
Ferrule variant
non-insulated
Electrical mounting
6.3x0,8mm connectors
Mechanical mounting
screw
Contact material
brass
Contact plating
tinned
Mounting hole diameter
4.3mm
Spatial orientation
straight
Gross weight0.835 g
Certificates
EAN code8013629020023
See other products in this category: Solder terminals PCB mount BM GROUP,
*
BM 02002
2300 in TME stock
Net price for quantities from 10 pcs - 0.30 USDGross price for quantities from 10 pcs - 0.30 USD
Net price for quantities from 50 pcs - 0.17 USDGross price for quantities from 50 pcs - 0.17 USD
Net price for quantities from 200 pcs - 0.13 USDGross price for quantities from 200 pcs - 0.13 USD
Net price for quantities from 1000 pcs - 0.11 USDGross price for quantities from 1000 pcs - 0.11 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Packaging method by the manufacturerBag = 100 pcsBag = 1 000 pcs