+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM1120

Screwdriver: insulated; Phillips; PH0; Blade length: 60mm

Manufacturer: BM GROUP

Manufacturer part number:
BM1120
TME Symbol:
BM1120

Specification

Manufacturer
BM GROUP
Type of screwdriver
insulated
Kind of bit
Phillips
Bit size
PH0
Blade length
60mm
Overall length
130mm
Conform to the norm
EN 60900 VDE
Gross weight23.4 g
EAN code8013629311206
See other products in this category: Insulated Screwdrivers BM GROUP,
*
BM1120
5 in TME stock
Net price for quantities from 1 pcs - 3.92 USDGross price for quantities from 1 pcs - 3.92 USD
Net price for quantities from 3 pcs - 3.76 USDGross price for quantities from 3 pcs - 3.76 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.